text.skipToContent text.skipToNavigation

Manufacturer Part #

594D107X9016D2T

594D Series 100 uF ±10 % 16V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Vishay 594D107X9016D2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±10%
Dimension: L  7.5mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
500
$1.74
1,000+
$1.71
Product Variant Information section