text.skipToContent text.skipToNavigation

Manufacturer Part #

594D225X9035B2T

594D Series 2.2 uF ±10 % 35 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 594D225X9035B2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 2.2µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  4mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,460.00
USD
Quantity
Unit Price
2,000+
$2.23
Product Variant Information section