Manufacturer Part #
594D227X0010D2T
594D Series 220 uF ±20 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 594D227X0010D2T - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 220µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Dimension: | L 7.5mm x W 4.3mm x H 2.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount