Manufacturer Part #
594D337X96R3D2T
594D Series 330 uF ±10% 6.3V SMT Solid Conformal Coated Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2151 | ||||||||||
Product Specification Section
Vishay 594D337X96R3D2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 594D337X96R3D2T - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 330µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Dimension: | L 7.5mm x W 4.3mm x H 2.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500+
$1.94
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount