Manufacturer Part #
594D476X0020D2T
594D Series 47 uF ±20 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1924 | ||||||||||
Product Specification Section
Vishay 594D476X0020D2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 594D476X0020D2T - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 47µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±20% |
| Dimension: | L 7.5mm x W 4.3mm x H 2.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
405
USA:
405
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$3.14
5
$2.92
30
$2.67
100
$2.51
250+
$2.39
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount