Manufacturer Part #
594D686X9010C2T
594D Series 68 uF ±10 % 10V SMT Solid Conformal Coated Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
Vishay 594D686X9010C2T - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 68µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Dimension: | L 7.1mm x W 3.2mm x H 2.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$1.03
1,000
$1.02
1,500+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount