text.skipToContent text.skipToNavigation

Manufacturer Part #

595D107X9010B2T

CAP TANT 100UF 10% 10V 1611

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 595D107X9010B2T - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.4Ω
Leakage Current: 10µA
Dissipation Factor: 12%
Ripple Current: 460mA
Operating Temp Range: -55°C to +125°C
Dimension: L  4mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,600.00
USD
Quantity
Unit Price
2,000+
$0.80
Product Variant Information section