Manufacturer Part #
595D686X0025R8T
Tantalum Capacitors Polarized(dry/solid), 25V, 20% 68uF
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
Vishay 595D686X0025R8T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 595D686X0025R8T - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 68µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 200mΩ |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 2824 (7260 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
600+
$3.98
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount