text.skipToContent text.skipToNavigation

Manufacturer Part #

597D107X0040H2T

Tantalum Capacitors - Solid SMD 100UF 40V 20%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 597D107X0040H2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 100µF
Rated Voltage: 40V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 150mΩ
Operating Temp Range: -55°C to +125°C
Dimension: 8 x 6.6 x 5.6 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,262.00
USD
Quantity
Unit Price
200+
$16.31
Product Variant Information section