Manufacturer Part #
597D226X9063F2T
597D Series 22 uF ±10 % 63 V SMT Solid Conformal Coated Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Vishay 597D226X9063F2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 597D226X9063F2T - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 22µF |
| Rated Voltage: | 63V |
| Tolerance (%): | ±10% |
| Dimension: | L 7.6mm x W 6mm x H 4.7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
250+
$10.63
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount