text.skipToContent text.skipToNavigation

Manufacturer Part #

597D336X9050F2T

597D Series 33 uF ±10 % 50 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Vishay 597D336X9050F2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 33µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  7.6mm x W  6mm x H  4.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
1,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,020.00
USD
Quantity
Unit Price
250+
$8.08
Product Variant Information section