text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPE100MAZB

TPE Series 100 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor

Product Specification Section
Panasonic Industry 6TPE100MAZB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
18,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Unit Price
2,000
$0.20
6,000
$0.198
8,000
$0.197
10,000+
$0.194