Manufacturer Part #
6TPE330MAA
TPE Series 330 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Panasonic Industry 6TPE330MAA - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Indonesia
HTS Code:
8532.21.00.50
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
11/14/2025
Details and Download
Description:After thorough consideration and evaluation, we regret to inform you that we will be discontinuing a few part numbers of Conductive Polymer Tantalum Solid Capacitors (POSCAP).Reason of Discontinuation Decrease in market demand ScheduleOrder forecast collection date: 30/Jun/2026Last time order: 30/Oct/2026Last shipping date: 28/Apr/2027
Part Status:
Obsolete
Obsolete
Panasonic Industry 6TPE330MAA - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 330µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Dimension: | L 7.3mm x W 4.3mm x H 3.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
26,000
USA:
26,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
2,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount