text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPF330MAL

TPF Series 330 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Panasonic Industry 6TPF330MAL - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 10mΩ
Leakage Current: 207.9µA
Dissipation Factor: 0.1%
Ripple Current: 3650mA
Operating Temp Range: -55°C to +105°C
Construction: Polymer
Case Size: 2917 (7343 Metric)
Dimension: L  7.3mm x W  4.3mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,062.50
USD
Quantity
Unit Price
2,500+
$0.825
Product Variant Information section