text.skipToContent text.skipToNavigation

Manufacturer Part #

735D337X0063D2

735D Series 330 uF ±20 % 63 V Through Hole Axial Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 735D337X0063D2 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 330µF
Rated Voltage: 63V
Tolerance (%): ±20%
Dimension: L  26.97mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$3,458.00
USD
Quantity
Unit Price
1
$181.55
2
$179.29
3
$177.99
5
$176.36
10+
$172.90
Product Variant Information section