text.skipToContent text.skipToNavigation

Manufacturer Part #

93026-46KS

Tantalum Capacitors 110uF 75V 10% (7.92 X 17.88mm) Axial 1.3 Ohm 125C Bulk

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Vishay 93026-46KS - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 110µF
Rated Voltage: 75V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 1.3Ω
Leakage Current: 2µA
Ripple Current: 1650mA
Operating Temp Range: -55°C to +125°C
Dimension: L  16.28mm x D  7.14mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$1,612.50
USD
Quantity
Unit Price
25+
$64.50
Product Variant Information section