Manufacturer Part #
CWR06HC106KR
CWR06 Series 10 uF ±10% 15 V SMT Solid Conformal Coated Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CWR06HC106KR - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 10µF |
| Rated Voltage: | 15V |
| Tolerance (%): | ±10% |
| Dimension: | L 5.59mm x W 3.43mm x H 1.78mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2
$12.09
5
$11.99
20
$11.84
50
$11.75
125+
$11.58
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Surface Mount