Manufacturer Part #
CWR06HH336KCC
CWR06 Series 33 uF ±10 % 15 V SMT Solid Conformal Coated Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CWR06HH336KCC - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 33µF |
| Rated Voltage: | 15V |
| Tolerance (%): | ±10% |
| Dimension: | L 7.24mm x W 3.81mm x H 2.79mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1
$33.04
4
$32.56
10
$32.24
25
$31.93
40+
$31.47
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount