text.skipToContent text.skipToNavigation

Manufacturer Part #

CWR06JC226MM

CWR06 Series 22 uF ±20 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CWR06JC226MM - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±20%
Dimension: L  7.24mm x W  3.81mm x H  2.79mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$589.50
USD
Quantity
Unit Price
2
$12.13
5
$12.03
20
$11.88
50
$11.79
125+
$11.62
Product Variant Information section