Manufacturer Part #
CWR29MC156MMXZ
CWR29 Series 15 uF ±20 % 35 V Surface Mount Low ESR Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CWR29MC156MMXZ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 15µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±20% |
| Dimension: | L 6.93mm x W 5.41mm x H 1.19mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
50+
$27.98
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Surface Mount