text.skipToContent text.skipToNavigation

Manufacturer Part #

F921A225MPA

F92 Series 2.2 uF ±20 % 10 V SMT Low Profile J-Lead Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX F921A225MPA - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 2.2µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,701.60
USD
Quantity
Unit Price
3,000
$0.0752
6,000
$0.0739
9,000
$0.0731
12,000
$0.0726
15,000+
$0.0709
Product Variant Information section