text.skipToContent text.skipToNavigation

Manufacturer Part #

F931C105MAA

F93 Series 1 uF ±20 % 16 V Surface Mount Standard J-Lead Tantalum Capacitor

Product Specification Section
KYOCERA AVX F931C105MAA - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
18000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,320.00
USD
Quantity
Unit Price
2,000
$0.25
4,000
$0.245
8,000+
$0.24