text.skipToContent text.skipToNavigation

Manufacturer Part #

F971A107MCCHT3

Case size C 100mF 20% 10v - High Temp 135°C Resin-molded Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
KYOCERA AVX F971A107MCCHT3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 700mΩ
Operating Temp Range: -55°C to +135°C
Case Size: 2312 (6032 Metric)
Dimension: L  6mm x W  3.2mm x H  2.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.50
USD
Quantity
Unit Price
500
$0.365
1,000
$0.36
1,500
$0.355
2,500
$0.35
5,000+
$0.345
Product Variant Information section