text.skipToContent text.skipToNavigation

Manufacturer Part #

M39003/01-2738

M39003/01 Series 33 uF ±20% 10 V Axial Solid Electrolyte TANTALEX® Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M39003/01-2738 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 33µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  12.04mm x D  4.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$583.00
USD
Quantity
Unit Price
4
$5.98
15
$5.92
40
$5.88
100
$5.83
250+
$5.76
Product Variant Information section