text.skipToContent text.skipToNavigation

Manufacturer Part #

M39003/01-6302

M39003/01 Series 15 uF ±10 % 75 V Axial Solid Electrolyte TANTALEX® Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M39003/01-6302 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 15µF
Rated Voltage: 75V
Tolerance (%): ±10%
Dimension: L  19.96mm x D  8.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$969.40
USD
Quantity
Unit Price
1
$50.32
3
$49.63
5
$49.32
20
$48.47
30+
$47.92
Product Variant Information section