text.skipToContent text.skipToNavigation

Manufacturer Part #

M39006/22-0482

M39006/22 Series 20 uF ±10 % 10 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M39006/22-0482 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 20µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  11.51mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$868.25
USD
Quantity
Unit Price
1
$35.93
4
$35.41
10
$35.07
25
$34.73
40+
$34.22
Product Variant Information section