text.skipToContent text.skipToNavigation

Manufacturer Part #

NDTM104K35F

NDTM Series 0.1 uF ±10 % 35 V LS=2.5 mm Radial Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NDTM104K35F - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 0.1µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  7mm x D  4.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$780.00
USD
Quantity
Unit Price
1,000
$0.265
2,000
$0.26
4,000+
$0.255
Product Variant Information section