text.skipToContent text.skipToNavigation

Manufacturer Part #

NDTM225K16F1TRF

Cap Tant Solid 2.2uF 16V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125C T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NDTM225K16F1TRF - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Rated Voltage: 16V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Dissipation Factor: 6%
Operating Temp Range: -55°C to +125°C
Dimension: D  4.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$174.00
USD
Quantity
Unit Price
1,500
$0.116
3,000
$0.114
4,500
$0.113
7,500
$0.112
15,000+
$0.11
Product Variant Information section