text.skipToContent text.skipToNavigation

Manufacturer Part #

NDTM225K35F

NDTM Series 2.2 uF ±20 % 35 V LS=2.5 mm Radial Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NDTM225K35F - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 2.2µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance):
Leakage Current: 0.6µA
Dissipation Factor: 6%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.5mm
Dimension: L  7mm x D  4.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$340.00
USD
Quantity
Unit Price
1,000
$0.34
2,000
$0.335
3,000
$0.33
5,000+
$0.325
Product Variant Information section