text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-T156K35TRCF

NTC-T Series 15 uF ±10 % 35 V Surface Mount Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
NIC Components NTC-T156K35TRCF - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 15µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 2412 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$362.50
USD
Quantity
Unit Price
500
$0.725
1,000
$0.715
1,500
$0.71
2,000
$0.705
2,500+
$0.69
Product Variant Information section