Manufacturer Part #
ST470-75T4MI
ST Series 470 uF 72 V ±20% Insulated Hermetic Seal Wet Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Vishay ST470-75T4MI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ST470-75T4MI - Technical Attributes
Attributes Table
| Type: | Wet |
| Capacitance: | 470µF |
| Rated Voltage: | 72V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.9Ω |
| Leakage Current: | 5µA |
| Ripple Current: | 2750mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 28.6mm x D 10.31mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
20+
$105.77
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole