Manufacturer Part #
STE3300-16T3MI
STE Series 3300 uF ±20% 16 V Axial Through Hole SuperTan® Wet Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay STE3300-16T3MI - Technical Attributes
Attributes Table
| Type: | Wet |
| Capacitance: | 3300µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Dimension: | L 26.97mm x D 9.52mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$153.01
2
$151.29
4
$149.59
5
$149.05
15+
$145.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole