text.skipToContent text.skipToNavigation

Manufacturer Part #

T50D476M016C0070

Tantalum Capacitors polymer 476 20% 16v case d

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T50D476M016C0070 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 70mΩ
Ripple Current: 1.79A
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Dimension: L  7.3mm x W  4.3mm x H  3.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,765.00
USD
Quantity
Unit Price
500+
$5.53
Product Variant Information section