Manufacturer Part #
T55A106M010C0200
T55 Series 10 uF ±20 % 10 V High Performance Solid Polymer Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
Vishay T55A106M010C0200 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay T55A106M010C0200 - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 10µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
Singapore:
20,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$0.19
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount