text.skipToContent text.skipToNavigation

Manufacturer Part #

T55A107M004C0100

T55 Series 1206 100 uF ±20% 4 V Low ESR Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Vishay T55A107M004C0100 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.1Ω
Leakage Current: 40µA
Ripple Current: 1070mA
Operating Temp Range: -55°C to +105°C
Dimension: 3.2 x 1.6 x 1.6 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$308.00
USD
Quantity
Unit Price
2,000
$0.154
4,000
$0.152
6,000
$0.151
8,000
$0.15
10,000+
$0.148
Product Variant Information section