text.skipToContent text.skipToNavigation

Manufacturer Part #

T55A156M010C0500

T55 Series 15 uF ±20% 10 V High Performance Solid Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55A156M010C0500 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 15µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$316.00
USD
Quantity
Unit Price
2,000
$0.158
4,000
$0.156
6,000
$0.155
8,000
$0.154
10,000+
$0.152
Product Variant Information section