text.skipToContent text.skipToNavigation

Manufacturer Part #

T55B227M004C0045

T55 Series 220 uF ±20% 4 V High Performance Solid Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55B227M004C0045 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 4V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,120.00
USD
Quantity
Unit Price
2,000+
$2.06
Product Variant Information section