text.skipToContent text.skipToNavigation

Manufacturer Part #

T55B227M6R3C0070

T55 Series 6.3 V ±20% 220 µF 1411 (3528 Metric) Polymer SMT Chip Capacitor

Product Specification Section
Vishay T55B227M6R3C0070 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,160.00
USD
Quantity
Unit Price
2,000+
$2.08