Manufacturer Part #
T55B337M2R5C0045
T55 Series 330 uF ±20 % 2.5V High Performance Solid Polymer Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay T55B337M2R5C0045 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay T55B337M2R5C0045 - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 330µF |
| Rated Voltage: | 2.5V |
| Tolerance (%): | ±20% |
| Case Size: | 1411 (3528 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
50 Weeks
Quantity
Unit Price
2,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount