text.skipToContent text.skipToNavigation

Manufacturer Part #

T55B477M2R5C0025

T55 Series 1411 470 uF ±20% 2.5 V Low ESR Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay T55B477M2R5C0025 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 470µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 25mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$560.00
USD
Quantity
Unit Price
2,000+
$0.28
Product Variant Information section