text.skipToContent text.skipToNavigation

Manufacturer Part #

T55B686M2R5C0070

T55 Series 1411 68 uF 2.5 V ±20% vPolyTan™ Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55B686M2R5C0070 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 68µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.07Ω
Leakage Current: 17µA
Ripple Current: 1360mA
Operating Temp Range: -55°C to +105°C
Dimension: 3.5 x 2.8 x 1.9 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,220.00
USD
Quantity
Unit Price
2,000+
$1.61
Product Variant Information section