text.skipToContent text.skipToNavigation

Manufacturer Part #

T55D157M016C0040

polymer caps 157, 16v

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55D157M016C0040 - Technical Attributes
Attributes Table
Capacitance: 150µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Leakage Current: 240µA
Dissipation Factor: 10%
Ripple Current: 2.37A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$460.00
USD
Quantity
Unit Price
500+
$0.92
Product Variant Information section