text.skipToContent text.skipToNavigation

Manufacturer Part #

T55D337M6R3C0015

T55 Series 330 uF ±20% 6.3 V 15 mΩ ESR Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Vishay T55D337M6R3C0015 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.00
USD
Quantity
Unit Price
500
$0.59
1,000
$0.58
1,500
$0.575
2,500+
$0.56
Product Variant Information section