text.skipToContent text.skipToNavigation

Manufacturer Part #

T55P475M010C0500

T55 Series 4.7 uF ±20% 10V High Performance Solid Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55P475M010C0500 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 4.7µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$426.00
USD
Quantity
Unit Price
3,000
$0.142
6,000
$0.14
9,000
$0.139
15,000+
$0.136
Product Variant Information section