text.skipToContent text.skipToNavigation

Manufacturer Part #

T55V157M010C0040

T55 Series 2917 150 uF ±20% 10 V 40 mOhm ESR SMT Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay T55V157M010C0040 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 150µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.04Ω
Leakage Current: 150µA
Ripple Current: 2160mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,568.00
USD
Quantity
Unit Price
800+
$4.46
Product Variant Information section