text.skipToContent text.skipToNavigation

Manufacturer Part #

T55V227M010C0018

T55 Series 220 uF ±20% 10 V 18 mΩ ESR Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55V227M010C0018 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$4,360.00
USD
Quantity
Unit Price
800+
$5.45
Product Variant Information section