text.skipToContent text.skipToNavigation

Manufacturer Part #

T55V336M025C0050

Tantalum Capacitors - 33uF 25volts 20% V Case 50 Max. ESR

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55V336M025C0050 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 33µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 50mΩ
Leakage Current: 82.5µA
Dissipation Factor: 10%
Ripple Current: 1.93A
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$508.00
USD
Quantity
Unit Price
800
$0.635
1,600
$0.625
2,400
$0.62
3,200+
$0.615
Product Variant Information section