text.skipToContent text.skipToNavigation

Manufacturer Part #

T55V337M004C0025

T55 Series 2917 330 uF 4 V ±20% vPolyTan™ Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55V337M004C0025 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 330µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 25mΩ
Leakage Current: 132µA
Dissipation Factor: 10%
Ripple Current: 2.73A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
800
Multiple Of:
800
Total
$3,744.00
USD
Quantity
Unit Price
800+
$4.68
Product Variant Information section