text.skipToContent text.skipToNavigation

Manufacturer Part #

T55V337M6R3C0040

T55 Series 330 uF ±20% 6.3 V High Performance Solid Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Vishay T55V337M6R3C0040 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.04Ω
Leakage Current: 207.9µA
Dissipation Factor: 10%
Ripple Current: 2160mA
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$356.00
USD
Quantity
Unit Price
800
$0.445
1,600
$0.44
2,400
$0.435
4,000+
$0.425
Product Variant Information section