text.skipToContent text.skipToNavigation

Manufacturer Part #

T58MM106M6R3C0500

T58 Series 0603 10 uF ±20 % 6.3 V SMT Molded Tantalum Polymer Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Vishay T58MM106M6R3C0500 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 500mΩ
Leakage Current: 6.3µA
Dissipation Factor: 8%
Ripple Current: 224mA
Operating Temp Range: -55°C to +105°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
384,000
USA:
384,000
568,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,880.00
USD
Quantity
Unit Price
4,000+
$1.22
Product Variant Information section